Part Details for MAX502ACNG+ by Maxim Integrated Products
Overview of MAX502ACNG+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX502ACNG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX502ACNG+-ND
|
DigiKey | IC DAC 12BIT V-OUT 24DIP Min Qty: 30 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$26.3387 | Buy Now |
Part Details for MAX502ACNG+
MAX502ACNG+ CAD Models
MAX502ACNG+ Part Data Attributes
|
MAX502ACNG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX502ACNG+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0732% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MAX502ACNG+
This table gives cross-reference parts and alternative options found for MAX502ACNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX502ACNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX502ACNG | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX502ACNG+ vs MAX502ACNG |
MAX502ACNG-T | D/A Converter, 1 Func, Parallel, Word Input Loading, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MAX502ACNG+ vs MAX502ACNG-T |
MAX502AENG+ | Voltage-Output, 12-Bit Multiplying DACs, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX502ACNG+ vs MAX502AENG+ |
MAX502AMRG | D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP24, CERDIP-24 | Maxim Integrated Products | MAX502ACNG+ vs MAX502AMRG |