-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9509
|
Newark | Dc/Dc Conv, Buck, 125Khz, Nsoic-8, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Voltage Min:7.5V, Input Voltage Max:76V, Output Current:500Ma, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices MAX5033DASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 186 |
|
$3.0200 / $4.8000 | Buy Now |
DISTI #
700-MAX5033DASA
|
Mouser Electronics | Switching Voltage Regulators 500mA, 76V, High-Efficiency, MAXPower St | 387 |
|
$2.3400 / $4.6500 | Buy Now |
DISTI #
E54:1762_00034212
|
Arrow Electronics | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N Tube Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2329 | Europe - 200 |
|
$2.2410 / $2.9780 | Buy Now |
DISTI #
V36:1790_26371517
|
Arrow Electronics | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N Tube Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2252 | Americas - 15 |
|
$2.0860 / $2.5930 | Buy Now |
|
Analog Devices Inc | 500mA, 76V, High-Efficiency, M Min Qty: 1 Package Multiple: 1 | 32884 |
|
$1.7065 / $4.1890 | Buy Now |
DISTI #
71221352
|
Verical | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N Tube Min Qty: 100 Package Multiple: 100 Date Code: 2329 | Americas - 200 |
|
$2.2410 / $2.9780 | Buy Now |
DISTI #
73548256
|
Verical | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 0.5A 8-Pin SOIC N Tube Min Qty: 15 Package Multiple: 15 Date Code: 2252 | Americas - 15 |
|
$2.0860 / $2.5930 | Buy Now |
DISTI #
MAX5033DASA+
|
TME | IC: PMIC, DC/DC converter, Uin: 7.5÷76VDC, Uout: 1.25÷13.2VDC, 0.5A Min Qty: 1 | 0 |
|
$3.1100 / $4.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5033DASA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5033DASA+
Analog Devices Inc
500mA, 76V, High-Efficiency, MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 2003-11-05 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.25 TO 13.2V; PFM CONTROL TECHNIQUE ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX5033DASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5033DASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5033DASA | Switching Regulator, Voltage-mode, 2.2A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5033DASA+ vs MAX5033DASA |