Part Details for MAX5035AASA+ by Maxim Integrated Products
Overview of MAX5035AASA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5035AASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5035AASA+-ND
|
DigiKey | IC REG BUCK 3.3V 1A 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
253 In Stock |
|
$3.0762 / $6.1300 | Buy Now |
Part Details for MAX5035AASA+
MAX5035AASA+ CAD Models
MAX5035AASA+ Part Data Attributes
|
MAX5035AASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5035AASA+
Maxim Integrated Products
Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 7.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 137 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5035AASA+
This table gives cross-reference parts and alternative options found for MAX5035AASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035AASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5035AASA+T | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AASA+T |
MAX5035AASA | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AASA |
MAX5035AASA+T | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5035AASA+ vs MAX5035AASA+T |
MAX5035AUSA+T | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, 0.150 INCH, LEAD FREE, MS-012-AA, SOIC-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AUSA+T |
MAX5035AASA | 2.5 A SWITCHING REGULATOR, 137 kHz SWITCHING FREQ-MAX, PDSO8, SOP-8 | Rochester Electronics LLC | MAX5035AASA+ vs MAX5035AASA |
MAX5035AUSA-T | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AUSA-T |
MAX5035AASA+ | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5035AASA+ vs MAX5035AASA+ |
MAX5035AASA/V+ | Switching Regulator, Voltage-mode, 2.5A, 137kHz Switching Freq-Max, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AASA/V+ |
MAX5035AUSA+ | 1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, 0 to 85C | Analog Devices Inc | MAX5035AASA+ vs MAX5035AUSA+ |
MAX5035AUSA | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX5035AASA+ vs MAX5035AUSA |