Part Details for MAX5035CUPA+ by Analog Devices Inc
Results Overview of MAX5035CUPA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5035CUPA+ Information
MAX5035CUPA+ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5035CUPA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MAX5035CUPA+
|
TME | PMIC, DC/DC converter, Uin: 7.5÷76VDC, Uout: 12VDC, 1A, DIP8, THT Min Qty: 150 | 0 |
|
$3.7900 | RFQ |
|
|
Chip Stock | SwitchingRegulator,Voltage-mode,2.5A,135kHzSwitchingFreq-Max,BICMOS,PDIP8 | 134 |
|
RFQ |
US Tariff Estimator: MAX5035CUPA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5035CUPA+
MAX5035CUPA+ Part Data Attributes
|
|
MAX5035CUPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5035CUPA+
Analog Devices Inc
1A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converter, 8-PDIP-300_MIL, 8 Pins, 0 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | 8-PDIP-300_MIL | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-PDIP-300_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2003-11-05 | |
| Additional Feature | Also Has A Control Technique Of Pfm | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 76 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Length | 9.375 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 2.5 A | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.572 Mm | |
| Surface Mount | No | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 135 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.62 Mm |
Alternate Parts for MAX5035CUPA+
This table gives cross-reference parts and alternative options found for MAX5035CUPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5035CUPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5035CUPA | Rochester Electronics LLC | Check for Price | 2.5 A SWITCHING REGULATOR, 135 kHz SWITCHING FREQ-MAX, PDIP8, PLASTIC, DIP-8 | MAX5035CUPA+ vs MAX5035CUPA |
| MAX5035CUPA | Maxim Integrated Products | Check for Price | Switching Regulator, Voltage-mode, 2.5A, 135kHz Switching Freq-Max, BICMOS, PDIP8, PLASTIC, DIP-8 | MAX5035CUPA+ vs MAX5035CUPA |