Part Details for MAX5048BAUT#TWCAC by Maxim Integrated Products
Overview of MAX5048BAUT#TWCAC by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAX5048BAUT#TWCAC
MAX5048BAUT#TWCAC CAD Models
MAX5048BAUT#TWCAC Part Data Attributes
|
MAX5048BAUT#TWCAC
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5048BAUT#TWCAC
Maxim Integrated Products
Buffer/Inverter Based MOSFET Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX5048BAUT#TWCAC
This table gives cross-reference parts and alternative options found for MAX5048BAUT#TWCAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048BAUT#TWCAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5048BAUT-T | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048BAUT-T |
MAX5048AAUT+ | MOSFET Driver, BICMOS, PDSO6 | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048AAUT+ |
MAX5048BAUT#TDCAC | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048BAUT#TDCAC |
MAX5048BAUT+T | Buffer/Inverter Based MOSFET Driver, BICMOS, PDSO6, | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048BAUT+T |
MAX5048AAUT#TDG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048AAUT#TDG16 |
MAX5048BAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048BAUT#TG16 |
MAX5048AAUT#TWG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048AAUT#TWG16 |
MAX5048AAUT-T | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048AAUT-T |
MAX5048AAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048AAUT#TG16 |
MAX5048BAUT+TW | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT#TWCAC vs MAX5048BAUT+TW |