There are no models available for this part yet.
Overview of MAX5048BAUT+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5048BAUT+T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y4679
|
Newark | Mosfet Driver, High/Low Side, Sot23-6, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5048BAUT+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2232 |
|
$4.5000 / $5.9000 | Buy Now | |
DISTI #
MAX5048BAUT+TCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3054 In Stock |
|
$4.4125 / $7.1900 | Buy Now | |
Bristol Electronics | Min Qty: 1 | 879 |
|
$2.1123 / $5.1520 | Buy Now | ||
Quest Components | BUFFER/INVERTER BASED MOSFET DRIVER, BICMOS, PDSO6 | 703 |
|
$2.7600 / $6.9000 | Buy Now |
CAD Models for MAX5048BAUT+T by Maxim Integrated Products
Part Data Attributes for MAX5048BAUT+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
BUFFER OR INVERTER BASED MOSFET DRIVER
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for MAX5048BAUT+T
This table gives cross-reference parts and alternative options found for MAX5048BAUT+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5048BAUT+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5048BAUT-T | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048BAUT-T |
MAX5048AAUT+ | MOSFET Driver, BICMOS, PDSO6 | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048AAUT+ |
MAX5048BAUT#TDCAC | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048BAUT#TDCAC |
MAX5048AAUT#TDG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048AAUT#TDG16 |
MAX5048BAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048BAUT#TG16 |
MAX5048AAUT#TWG16 | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048AAUT#TWG16 |
MAX5048AAUT-T | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048AAUT-T |
MAX5048AAUT#TG16 | Buffer/Inverter Based MOSFET Driver, 7.6A, BICMOS, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048AAUT#TG16 |
MAX5048BAUT+TW | Buffer/Inverter Based MOSFET Driver | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048BAUT+TW |
MAX5048BAUT#TCAC | Buffer/Inverter Based MOSFET Driver, | Maxim Integrated Products | MAX5048BAUT+T vs MAX5048BAUT#TCAC |
Related Parts for MAX5048BAUT+T
-
MC912D60ACFUE8Microcontrollers
-
L293NEPeripheral Drivers
-
LM5025BMTCX/NOPBSwitching Regulator or Controllers
-
PSMN2R5-30YLPower Field-Effect Transistors
-
DS75LVU+Other Analog ICs
-
AD8041AROperational Amplifiers
-
MAX485EESA+TLine Driver or Receivers
-
BCM5221A4KPTGNetwork Interfaces
-
ADG736BRMZMultiplexers or Switches