Part Details for MAX5054AATA/V+T by Analog Devices Inc
Overview of MAX5054AATA/V+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX5054AATA/V+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5054AATA/VT
|
Mouser Electronics | Gate Drivers 4A, 20ns, Dual MOSFET Drivers RoHS: Compliant | 0 |
|
$3.6800 | Order Now |
|
Analog Devices Inc | 4A, 20ns, Dual MOSFET Drivers Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.6000 | Buy Now |
Part Details for MAX5054AATA/V+T
MAX5054AATA/V+T CAD Models
MAX5054AATA/V+T Part Data Attributes
|
MAX5054AATA/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5054AATA/V+T
Analog Devices Inc
4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-LFCSP-3X3X0.75 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-08-03 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5054AATA/V+T
This table gives cross-reference parts and alternative options found for MAX5054AATA/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5054AATA/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5054AATA/V+ | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA/V+ |
MAX5054AATA/V+T | Buffer/Inverter Based MOSFET Driver, | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA/V+T |
MAX5054AATA/V+ | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA/V+T vs MAX5054AATA/V+ |
MAX5054AATA+ | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TDFN-8 | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA+ |
MAX5054AATA+T | 4A, 20ns, Dual MOSFET Drivers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5054AATA/V+T vs MAX5054AATA+T |
MAX5054AATA | Buffer/Inverter Based MOSFET Driver, 4A, CMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX5054AATA/V+T vs MAX5054AATA |