Part Details for MAX506ACPP+ by Maxim Integrated Products
Overview of MAX506ACPP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX506ACPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX506ACPP+-ND
|
DigiKey | IC DAC 8BIT V-OUT 20DIP Min Qty: 1 Lead time: 17 Weeks Container: Tube |
31 In Stock |
|
$24.1350 / $32.1200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$33.4132 | Buy Now |
Part Details for MAX506ACPP+
MAX506ACPP+ CAD Models
MAX506ACPP+ Part Data Attributes
|
MAX506ACPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX506ACPP+
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP20, LEAD FREE, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5.5 V | |
Number of Bits | 8 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX506ACPP+
This table gives cross-reference parts and alternative options found for MAX506ACPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX506ACPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX506ACPP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX506ACPP+ vs MAX506ACPP+ |
MAX506AMJP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX506ACPP+ vs MAX506AMJP |
MAX506AEPP+ | Quad, 8-Bit DAC with Rail-to-Rail Outputs, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX506ACPP+ vs MAX506AEPP+ |
MAX506ACPP | D/A Converter, 4 Func, Parallel, 8 Bits Input Loading, 6us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX506ACPP+ vs MAX506ACPP |