Part Details for MAX5090CATE/V+T by Maxim Integrated Products
Overview of MAX5090CATE/V+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX5090CATE/V+T
MAX5090CATE/V+T CAD Models
MAX5090CATE/V+T Part Data Attributes:
|
MAX5090CATE/V+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5090CATE/V+T
Maxim Integrated Products
Switching Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX5090CATE/V+T
This table gives cross-reference parts and alternative options found for MAX5090CATE/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5090CATE/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5090CATE-T | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE-T |
MAX5090CATE+ | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE+ |
MAX5090CATE/V+ | Switching Controller | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE/V+ |
MAX5090CATE+T | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, LEAD FREE, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE+T |
MAX5090CATE | Switching Controller, Voltage-mode, 5A, 150kHz Switching Freq-Max, 5 X 5 MM, 0.8 MM HEIGHT, MO-220WHHB, TQFN-16 | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE |
MAX5090CATE/GG8 | Switching Controller, | Maxim Integrated Products | MAX5090CATE/V+T vs MAX5090CATE/GG8 |
MAX5090CATE+T | 2A, 76V, High-Efficiency MAXPower Step-Down DC-DC Converters, 16-LFCSP-5X5X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX5090CATE/V+T vs MAX5090CATE+T |