Part Details for MAX5094DAUA+T by Maxim Integrated Products
Overview of MAX5094DAUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5094DAUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5094DAUA+T-ND
|
DigiKey | IC REG CTRLR MULT TOPOLOGY 8UMAX Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2625 / $1.3501 | Buy Now |
Part Details for MAX5094DAUA+T
MAX5094DAUA+T CAD Models
MAX5094DAUA+T Part Data Attributes
|
MAX5094DAUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5094DAUA+T
Maxim Integrated Products
Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | IT CAN ALSO OPERATE WITH CURRENT MODE | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 1000 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5094DAUA+T
This table gives cross-reference parts and alternative options found for MAX5094DAUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5094DAUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5094DAUA-T | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX5094DAUA+T vs MAX5094DAUA-T |
MAX5094DAUA+ | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5094DAUA+T vs MAX5094DAUA+ |
MAX5094DAUA+T | High-Performance, Single-Ended, Current-Mode PWM Controllers, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX5094DAUA+T vs MAX5094DAUA+T |
MAX5094DAUA+ | Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX5094DAUA+T vs MAX5094DAUA+ |