There are no models available for this part yet.
Overview of MAX514AEWI by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
CAD Models for MAX514AEWI by Maxim Integrated Products
Part Data Attributes for MAX514AEWI by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-28
|
Pin Count
|
28
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.02441%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Settling Time-Max
|
1 µs
|
Settling Time-Nom (tstl)
|
0.25 µs
|
Supply Current-Max
|
50 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Alternate Parts for MAX514AEWI
This table gives cross-reference parts and alternative options found for MAX514AEWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX514AEWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX514BEWI | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514BEWI |
MAX514ACWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514ACWI+ |
MAX514AEWI-T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514AEWI-T |
MAX514AEWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514AEWI+ |
MAX514BCWI | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514BCWI |
MAX514ACWI+T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514ACWI+T |
MAX514BCWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514BCWI+ |
MAX514ACWI-T | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514ACWI-T |
MAX514BEWI+ | D/A Converter, 4 Func, Serial Input Loading, 0.25us Settling Time, PDSO28, SO-28 | Maxim Integrated Products | MAX514AEWI vs MAX514BEWI+ |
Related Parts for MAX514AEWI
-
MAX514AENGDigital to Analog Converters
-
MAX5426BEUDOther Analog ICs
-
UCC28600DRG4Switching Regulator or Controllers
-
MAX407CSAOperational Amplifiers
-
MAX4518CEEMultiplexers or Switches
-
MAX5955BEEEPower Management Circuits
-
MAX5410ETEDigital Potentiometers
-
TMS320VC5416GGU160Digital Signal Processors
-
LM337BD2TR4GLinear Regulator ICs