There are no models available for this part yet.
Overview of MAX5165MECM by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
CAD Models for MAX5165MECM by Maxim Integrated Products
Part Data Attributes for MAX5165MECM by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
QFP
|
Package Description
|
TQFP-48
|
Pin Count
|
48
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Acquisition Time-Max
|
4 µs
|
Acquisition Time-Nom
|
2.5 µs
|
Amplifier Type
|
SAMPLE AND HOLD CIRCUIT
|
Analog Input Voltage-Max
|
7 V
|
Analog Input Voltage-Min
|
-4 V
|
Droop Rate-Max
|
0.04 V/s
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-6 V
|
Neg Supply Voltage-Nom (Vsup)
|
-5 V
|
Number of Functions
|
1
|
Number of Terminals
|
48
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage Limit-Max
|
11 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for MAX5165MECM
This table gives cross-reference parts and alternative options found for MAX5165MECM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5165MECM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5166LECM-T | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5166LECM-T |
MAX5165NECM+ | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5165NECM+ |
MAX5166LCCM+ | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5166LCCM+ |
MAX5165LECM | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5165LECM |
MAX5165NECM | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5165NECM |
MAX5168NCCM+T | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5168NCCM+T |
MAX5166NECM+T | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5166NECM+T |
MAX5166MECM | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5166MECM |
MAX5168LECM | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5168LECM |
MAX5167LCCM-T | Sample and Hold Circuit, 1 Func, Sample, 2.5us Acquisition Time, BICMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-48 | Maxim Integrated Products | MAX5165MECM vs MAX5167LCCM-T |