Part Details for MAX5181BEEG+ by Maxim Integrated Products
Results Overview of MAX5181BEEG+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5181BEEG+ Information
MAX5181BEEG+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5181BEEG+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y4775
|
Newark | Dac, 10Bit, Qsop-24, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:2.7V To 3.3V, Adc/Dac Case Style:Qsop, No. Of Pins:24Pins, Data Interface:Parallel, Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5181BEEG+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.0300 / $9.6200 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 250 |
|
$4.3348 / $10.5728 | Buy Now |
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 24954 |
|
$4.6300 / $5.7900 | Buy Now |
US Tariff Estimator: MAX5181BEEG+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5181BEEG+
MAX5181BEEG+ Part Data Attributes
|
|
MAX5181BEEG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5181BEEG+
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, ROHS COMPLIANT, QSOP-24
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Ssop, Ssop24,.24 | |
| Pin Count | 24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 0.8 V | |
| Analog Output Voltage-Min | -0.3 V | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, Word | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.24 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Settling Time-Nom (tstl) | 0.025 µS | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX5181BEEG+
This table gives cross-reference parts and alternative options found for MAX5181BEEG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5181BEEG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5181BEEG | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | MAX5181BEEG+ vs MAX5181BEEG |
| MAX5181BEEG+ | Analog Devices Inc | Check for Price | 10-Bit, 40MHz, Current/Voltage-Output DACs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | MAX5181BEEG+ vs MAX5181BEEG+ |
| MAX5181BEEG-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO24, 0.150 INCH, 0.025 INCH PITCH, QSOP-24 | MAX5181BEEG+ vs MAX5181BEEG-T |
| MAX5181BEEG+T | Analog Devices Inc | Check for Price | 10-Bit, 40MHz, Current/Voltage-Output DACs, 24-QSOP-150_MIL, 24 Pins, -40 to 85C | MAX5181BEEG+ vs MAX5181BEEG+T |
MAX5181BEEG+ Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the MAX5181BEEG+ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to place the device close to the analog signal sources and to use a low-ESR capacitor for the VCC bypass.
-
The MAX5181BEEG+ requires a single 5V power supply, and it's recommended to power the device after the analog input signals are present. The power sequencing requirements involve powering the device after the analog input signals are stable, and ensuring that the power supply is clean and well-regulated.
-
The MAX5181BEEG+ has a maximum junction temperature of 150°C, and it's recommended to keep the device temperature below 85°C for optimal performance. To ensure proper heat dissipation, use a heat sink or a thermal pad, and ensure good airflow around the device.
-
To troubleshoot common issues with the MAX5181BEEG+, check the power supply voltage, analog input signals, and digital output signals. Verify that the device is properly powered, and the analog input signals are within the specified range. Also, check for any noise or interference on the analog input signals, and ensure that the digital output signals are properly terminated.
-
The MAX5181BEEG+ has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures when handling the device. To prevent latch-up, ensure that the device is powered correctly, and the analog input signals are within the specified range.