Part Details for MAX525BCPP+ by Maxim Integrated Products
Overview of MAX525BCPP+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX525BCPP+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX525BCPP+-ND
|
DigiKey | IC DAC 12BIT V-OUT 20DIP Min Qty: 1 Lead time: 23 Weeks Container: Tube |
15 In Stock |
|
$31.8150 / $40.6800 | Buy Now |
|
Quest Components | Digital Analog Converter, Quad, 12 Bit, 20 Pin, DIP | 14 |
|
$52.1748 / $57.9720 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 18 |
|
$28.9860 / $58.5580 | Buy Now |
Part Details for MAX525BCPP+
MAX525BCPP+ CAD Models
MAX525BCPP+ Part Data Attributes
|
MAX525BCPP+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX525BCPP+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP20, PLASTIC, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-06-01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 26.16 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX525BCPP+
This table gives cross-reference parts and alternative options found for MAX525BCPP+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX525BCPP+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX525BMJP | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, CDIP20, CERDIP-20 | Maxim Integrated Products | MAX525BCPP+ vs MAX525BMJP |
MAX525BEPP+ | Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-PDIP-300_MIL, 20 Pins, -40 to 85C | Analog Devices Inc | MAX525BCPP+ vs MAX525BEPP+ |
MAX525BCPP+ | Low-Power, Quad, 12-Bit Voltage-Output DAC with Serial Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX525BCPP+ vs MAX525BCPP+ |
MAX525BCPP | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX525BCPP+ vs MAX525BCPP |
MAX525BEPP | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX525BCPP+ vs MAX525BEPP |