If you like Findchips… You will love Findchips PRO. Try it Now.
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14
MAX531ACSD
No
No
Obsolete
MAXIM INTEGRATED PRODUCTS INC
SOIC
0.150 INCH, SOIC-14
14
not_compliant
EAR99
8542.39.00.01
Maxim Integrated Products
5.29
4.8 V
-4.8 V
D/A CONVERTER
BINARY
SERIAL
R-PDSO-G14
e0
8.65 mm
0.0122%
1
-5 V
12
1
14
70 °C
PLASTIC/EPOXY
SOP
SOP14,.25
RECTANGULAR
SMALL OUTLINE
245
+-5 V
Not Qualified
1.75 mm
25 µs
Other Converters
5 V
YES
CMOS
COMMERCIAL
Tin/Lead (Sn85Pb15)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
863
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX531AESD-T Converters | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD vs MAX531AESD-T |
MAX531ACSD-T Converters | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD vs MAX531ACSD-T |
MAX531AESD+ Converters | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD vs MAX531AESD+ |
MAX531AESD+T Converters | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO14, 0.150 INCH, SOIC-14 | Maxim Integrated Products | MAX531ACSD vs MAX531AESD+T |
1,544,894 of 3,262,357 parts
-0.17% change vs. last year82,185 of 14,168 parts
-0.22% change vs. last year35,826 of 4,981 parts
-0.25% change vs. last year