Part Details for MAX563CWN+ by Maxim Integrated Products
Overview of MAX563CWN+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for MAX563CWN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX563CWN+-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 18SOIC Min Qty: 1 Lead time: 19 Weeks Container: Tube |
1051 In Stock |
|
$5.5631 / $9.8100 | Buy Now |
|
Quest Components | 40 |
|
$7.7700 / $12.6000 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 26 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for MAX563CWN+
MAX563CWN+ CAD Models
MAX563CWN+ Part Data Attributes
|
MAX563CWN+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX563CWN+
Maxim Integrated Products
Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18, 0.300 INCH, SO-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SO-18 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; EIA-562 | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 3.7 V | |
Output Low Current-Max | 0.0032 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SO18(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 1000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3500 ns | |
Width | 7.5 mm |
Alternate Parts for MAX563CWN+
This table gives cross-reference parts and alternative options found for MAX563CWN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX563CWN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX563CWN-T | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX563CWN+ vs MAX563CWN-T |
MAX563CWN+T | Line Transceiver, 2 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO18, 0.300 INCH, SO-18 | Maxim Integrated Products | MAX563CWN+ vs MAX563CWN+T |
MAX563CWN+ | +3.3V Powered, EIA TIA 562 Dual Transceiver with Receivers Active in Shutdown, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | MAX563CWN+ vs MAX563CWN+ |