Part Details for MAX5974DETE+T by Analog Devices Inc
Results Overview of MAX5974DETE+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5974DETE+T Information
MAX5974DETE+T by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5974DETE+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Active-Clamped, Spread-Spectru Min Qty: 1 Package Multiple: 1 | 356 |
|
$3.0250 / $5.8100 | Buy Now |
|
|
Chip Stock | 100kHz~600kHz8.4V~26VQFN-16-EP(3x3)AC-DCControllers&, RegulatorsROHS | 211110 |
|
RFQ |
US Tariff Estimator: MAX5974DETE+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5974DETE+T
MAX5974DETE+T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX5974DETE+T Part Data Attributes
|
|
MAX5974DETE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5974DETE+T
Analog Devices Inc
Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-LFCSP-3X3X0.75 | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2010-07-23 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for MAX5974DETE+T
This table gives cross-reference parts and alternative options found for MAX5974DETE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5974DETE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5974DETE+T | Maxim Integrated Products | Check for Price | Switching Controller, Current-mode, 600kHz Switching Freq-Max, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16 | MAX5974DETE+T vs MAX5974DETE+T |
| MAX5974DETE+ | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+T vs MAX5974DETE+ |
| MAX5974AETE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | MAX5974DETE+T vs MAX5974AETE+ |
| MAX5974AETE+T | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+T vs MAX5974AETE+T |
| MAX5974CETE+ | Maxim Integrated Products | Check for Price | Switching Controller, Voltage-mode, 600kHz Switching Freq-Max, BICMOS, TQFN-16 | MAX5974DETE+T vs MAX5974CETE+ |
| MAX5974AETE+ | Analog Devices Inc | Check for Price | Active-Clamped, Spread-Spectrum, Current-Mode PWM Controllers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | MAX5974DETE+T vs MAX5974AETE+ |
MAX5974DETE+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5974DETE+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane to minimize noise and EMI.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply the input voltage (VIN) before enabling the device (EN pin). Also, ensure that the input voltage is within the recommended range (4.5V to 5.5V) and that the device is properly decoupled with capacitors.
-
The maximum output current capability of the MAX5974DETE+T is 1A per channel. However, it's recommended to derate the output current based on the ambient temperature and the PCB layout to ensure reliable operation.
-
To troubleshoot issues with the MAX5974DETE+T, start by checking the input voltage and ensuring it's within the recommended range. Then, verify that the device is properly enabled and that the output voltage is within the expected range. If the issue persists, check for any signs of overheating, and ensure that the device is properly decoupled and laid out on the PCB.
-
The MAX5974DETE+T is rated for operation up to 125°C, but it's recommended to derate the output current and ensure proper heat sinking to prevent overheating. Additionally, ensure that the device is properly decoupled and laid out on the PCB to minimize thermal resistance.