Part Details for MAX6006BESA+ by Maxim Integrated Products
Overview of MAX6006BESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX6006BESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5131
|
Newark | Voltage Ref, Shunt, 1.25V, Nsoic-8, Voltage Reference Type:Shunt - Fixed, Product Range:Max6006 Series, Initial Accuracy:0.5%, Temperature Coefficient:± 75Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6006BESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 236 |
|
$0.9140 / $2.0800 | Buy Now |
DISTI #
MAX6006BESA+-ND
|
DigiKey | IC VREF SHUNT 0.5% 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
273 In Stock |
|
$0.8797 / $2.0000 | Buy Now |
Part Details for MAX6006BESA+
MAX6006BESA+ CAD Models
MAX6006BESA+ Part Data Attributes
|
MAX6006BESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6006BESA+
Maxim Integrated Products
Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.2563 V | |
Output Voltage-Min | 1.2438 V | |
Output Voltage-Nom | 1.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.5% | |
Width | 3.9 mm |
Alternate Parts for MAX6006BESA+
This table gives cross-reference parts and alternative options found for MAX6006BESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6006BESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6006BESA+T | Two Terminal Voltage Reference, 1 Output, 1.25V, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX6006BESA+ vs MAX6006BESA+T |
MAX6006BESA+ | 1µA SOT23 Precision Shunt Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6006BESA+ vs MAX6006BESA+ |
MAX6006BESA-T | Two Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, BICMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX6006BESA+ vs MAX6006BESA-T |