Part Details for MAX6010AEUR+T by Analog Devices Inc
Results Overview of MAX6010AEUR+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6010AEUR+T Information
MAX6010AEUR+T by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6010AEUR+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Precision, Micropower, 3V Seri Min Qty: 1 Package Multiple: 1 | 3175 |
|
$2.4202 / $4.4100 | Buy Now |
US Tariff Estimator: MAX6010AEUR+T by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6010AEUR+T
MAX6010AEUR+T Part Data Attributes
|
|
MAX6010AEUR+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6010AEUR+T
Analog Devices Inc
Precision, Micropower, 3V Series Voltage Reference in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | 3-SOT_23-N/A | |
| Package Description | TSSOP, TO-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | 3-SOT_23-N/A | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2009-05-27 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 3.006 V | |
| Output Voltage-Min | 2.994 V | |
| Output Voltage-Nom | 3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temp Coef of Voltage-Max | 50 ppm/°C | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | NO | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 1.3 mm |
Alternate Parts for MAX6010AEUR+T
This table gives cross-reference parts and alternative options found for MAX6010AEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6010AEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LT1461CCS8-2.5#TRPBF | Analog Devices Inc | $3.5482 | Micropower Precision Low Dropout Series Voltage Reference Family | MAX6010AEUR+T vs LT1461CCS8-2.5#TRPBF |
| ADR4525ARZ-R7 | Analog Devices Inc | $4.2905 | Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference | MAX6010AEUR+T vs ADR4525ARZ-R7 |
| LT1460DCN8-10#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, BIPolar, PDIP8 | MAX6010AEUR+T vs LT1460DCN8-10#TRPBF |
| MAX6241ACPA+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX6010AEUR+T vs MAX6241ACPA+ |
| LT6654AHS6-2.048#TRPBF | Analog Devices Inc | Check for Price | Precision Wide Supply High Output Drive Low Noise Reference | MAX6010AEUR+T vs LT6654AHS6-2.048#TRPBF |
| MAX6150EUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, PDSO3, SOT-23, 3 PIN | MAX6010AEUR+T vs MAX6150EUR-T |
| LT1790AIS6-3.3 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6 | MAX6010AEUR+T vs LT1790AIS6-3.3 |
| AD680AR-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8, PLASTIC, MO-012AA, SOIC-8, Voltage Reference | MAX6010AEUR+T vs AD680AR-REEL7 |
| MAX6029EUK21+T | Analog Devices Inc | Check for Price | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX6010AEUR+T vs MAX6029EUK21+T |
| LT1461BIS8-3.3#PBF | Linear Technology | Check for Price | LT1461 - Micropower Precision Low Dropout Series Voltage Reference Family; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | MAX6010AEUR+T vs LT1461BIS8-3.3#PBF |
MAX6010AEUR+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6010AEUR+T involves keeping the input and output traces short and separate, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, the device should be placed near the power source to minimize voltage drops.
-
To ensure stability, the MAX6010AEUR+T requires a minimum output capacitance of 10uF and a maximum equivalent series resistance (ESR) of 1 ohm. The device also requires a minimum input capacitance of 1uF. Additionally, the input and output voltage rails should be well-bypassed with ceramic capacitors to prevent oscillation.
-
The MAX6010AEUR+T has an operating ambient temperature range of -40°C to +125°C. However, the device's performance may degrade at higher temperatures, and the output voltage may drop. It's recommended to derate the output current at higher temperatures to ensure reliable operation.
-
Yes, the MAX6010AEUR+T is qualified for automotive and high-reliability applications. It meets the AEC-Q100 standard for automotive applications and is manufactured using a robust process that ensures high reliability. However, it's recommended to consult with Analog Devices Inc for specific requirements and testing protocols.
-
To troubleshoot issues with the MAX6010AEUR+T, start by checking the input voltage, output voltage, and output current. Verify that the input and output capacitors meet the recommended specifications. Check for any signs of overheating, such as excessive temperature rise or thermal shutdown. Use an oscilloscope to check for oscillations or ringing on the output. Consult the datasheet and application notes for troubleshooting guides and FAQs.