MAX6021BEUR+
Description: Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C

Overview of MAX6021BEUR+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Price & Stock for MAX6021BEUR+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Analog Devices Inc Precision, Low-Power, Low-Drop Package Multiple: 1 0
Buy Now

CAD Models for MAX6021BEUR+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6021BEUR+ by Analog Devices Inc

MAX6021BEUR+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Part Package Code
3-SOT_23-N/A
Pin Count
3
Manufacturer Package Code
3-SOT_23-N/A
Date Of Intro
1998-07-15
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.8575 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.056 V
Output Voltage-Min
2.04 V
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.194 mm
Supply Voltage-Max (Vsup)
12.6 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
30 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.953 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
0.39%
Width
1.2955 mm
Want to compare parts?
  1. MAX6021BEUR+
    Analog Devices Inc
    Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C
    VS

Alternate Parts for MAX6021BEUR+

This table gives cross-reference parts and alternative options found for MAX6021BEUR+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6021BEUR+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6021BEUR+T Precision, Low-Power, Low-Dropout, SOT23-3 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6021BEUR+ vs MAX6021BEUR+T
MAX6021BEUR+T Three Terminal Voltage Reference, 1 Output, 2.048V, PDSO3, SOT-23, 3 PIN Maxim Integrated Products MAX6021BEUR+ vs MAX6021BEUR+T
Part Number Description Manufacturer Compare
MAX6241ACPA+ Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX6021BEUR+ vs MAX6241ACPA+
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX6021BEUR+ vs LT6654AHS6-2.048#TRPBF
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6021BEUR+ vs LT1790ACS6-3#TR
ADR121AUJZ-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference Analog Devices Inc MAX6021BEUR+ vs ADR121AUJZ-REEL7
LT6656ACS6-3#PBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6021BEUR+ vs LT6656ACS6-3#PBF
MAX6126B30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6021BEUR+ vs MAX6126B30+T
MAX6173BASA+T Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX6021BEUR+ vs MAX6173BASA+T
LT1790AIS6-3.3#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX6021BEUR+ vs LT1790AIS6-3.3#TRMPBF
MAX6133A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 Maxim Integrated Products MAX6021BEUR+ vs MAX6133A30
LT1460JCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc MAX6021BEUR+ vs LT1460JCS3-3#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6021BEUR+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6021BEUR+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX6021BEUR+ would you like to use for your alert(s)?
  • Please alert me when MAX6021BEUR+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6021BEUR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6021BEUR+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6021BEUR+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6021BEUR+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6021BEUR+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: