MAX6034BEXR30
Description: Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SC-70, 3 PIN

Overview of MAX6034BEXR30 by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Medical Imaging Telecommunications Automotive

CAD Models for MAX6034BEXR30 by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6034BEXR30 by Maxim Integrated Products

MAX6034BEXR30
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.012 V
Output Voltage-Min
2.988 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temp Coef of Voltage-Max
75 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Trim/Adjustable Output
NO
Width
1.25 mm
Want to compare parts?
  1. MAX6034BEXR30
    Maxim Integrated Products
    Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SC-70, 3 PIN
    VS

Alternate Parts for MAX6034BEXR30

This table gives cross-reference parts and alternative options found for MAX6034BEXR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6034BEXR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6034BEXR30-T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products MAX6034BEXR30 vs MAX6034BEXR30-T
MAX6034BEXR30+T Precision, Micropower, Low-Dropout, SC70 Series Voltage Reference, 3-SC70-N/A, 3 Pins, -40 to 85C Analog Devices Inc MAX6034BEXR30 vs MAX6034BEXR30+T
Part Number Description Manufacturer Compare
MAX6241ACPA+ Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX6034BEXR30 vs MAX6241ACPA+
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX6034BEXR30 vs LT6654AHS6-2.048#TRPBF
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX6034BEXR30 vs LT1790ACS6-3#TR
ADR121AUJZ-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference Analog Devices Inc MAX6034BEXR30 vs ADR121AUJZ-REEL7
LT6656ACS6-3#PBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX6034BEXR30 vs LT6656ACS6-3#PBF
MAX6126B30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX6034BEXR30 vs MAX6126B30+T
MAX6173BASA+T Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX6034BEXR30 vs MAX6173BASA+T
LT1790AIS6-3.3#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX6034BEXR30 vs LT1790AIS6-3.3#TRMPBF
MAX6133A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 Maxim Integrated Products MAX6034BEXR30 vs MAX6133A30
LT1460JCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc MAX6034BEXR30 vs LT1460JCS3-3#TR

Related Parts for MAX6034BEXR30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6034BEXR30 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6034BEXR30 by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6034BEXR30 would you like to use for your alert(s)?
  • Please alert me when MAX6034BEXR30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6034BEXR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6034BEXR30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6034BEXR30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6034BEXR30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6034BEXR30 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: