Part Details for MAX604ESA by Maxim Integrated Products
Results Overview of MAX604ESA by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX604ESA Information
MAX604ESA by Maxim Integrated Products is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX604ESA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 144 |
|
RFQ | ||
|
|
Rochester Electronics | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9 |
|
$2.6500 / $3.3100 | Buy Now |
|
|
ComSIT USA | Electronic Component RoHS: Not Compliant |
|
|
RFQ | |
|
|
Vyrian | Regulators | 9 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LIN POS ADJ 500MA 8SOIC | 20000 |
|
$1.5916 / $2.3874 | Buy Now |
US Tariff Estimator: MAX604ESA by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX604ESA
MAX604ESA Part Data Attributes
|
|
MAX604ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX604ESA
Maxim Integrated Products
Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, SO-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | SO-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | FIXED/ADJUSTABLE | |
| Dropout Voltage1-Max | 0.82 V | |
| Dropout Voltage1-Nom | 0.48 V | |
| Input Voltage Absolute-Max | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 mm | |
| Line Regulation-Max | 0.04% | |
| Line Regulation-Max (%/V) | 0.33 | |
| Load Regulation-Max | 0.1% | |
| Load Regulation-Max(%) | 8% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 3.45 V | |
| Output Voltage1-Min | 3.15 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 11 V | |
| Output Voltage2-Min | 1.25 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.75 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Voltage Tolerance-Max | 4.5% | |
| Width | 3.9 mm |
Alternate Parts for MAX604ESA
This table gives cross-reference parts and alternative options found for MAX604ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX604ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX604CSA+T | Maxim Integrated Products | $1.1117 | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX604ESA vs MAX604CSA+T |
| MAX604CSA+ | Maxim Integrated Products | $2.4541 | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX604ESA vs MAX604CSA+ |
| MAX604ESA+T | Maxim Integrated Products | $6.9168 | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX604ESA vs MAX604ESA+T |
| MAX604CSA-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator, 3.15V Min, 3.45V Max, 0.82V Dropout, CMOS, PDSO8, 0.150 INCH, SO-8 | MAX604ESA vs MAX604CSA-T |
| MAX604CSA+T | Analog Devices Inc | Check for Price | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | MAX604ESA vs MAX604CSA+T |
| MAX604ESA/GG8 | Analog Devices Inc | Check for Price | 5V/3.3V or Adjustable, Low-Dropout, Low-IQ, 500mA Linear Regulators, N/A, 8 Pins, -40 to 85C | MAX604ESA vs MAX604ESA/GG8 |
| MAX604ESA/GH9-T | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator | MAX604ESA vs MAX604ESA/GH9-T |
| MAX604ESA/GH9 | Maxim Integrated Products | Check for Price | Fixed/Adjustable Positive LDO Regulator | MAX604ESA vs MAX604ESA/GH9 |
MAX604ESA Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX604ESA involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 0.1uF bypass capacitor between the VCC pin and ground. Additionally, it's recommended to use a separate analog ground plane and to keep digital signals away from the analog signals.
-
To ensure the MAX604ESA is properly biased, make sure to connect the VCC pin to a stable 5V power supply, and the GND pin to a solid ground plane. Additionally, the input voltage range should be within the recommended range of 4.5V to 5.5V, and the output voltage should be within the recommended range of 4.5V to 5.5V.
-
The MAX604ESA can source up to 20mA and sink up to 10mA. However, it's recommended to keep the output current within the range of 1mA to 10mA for optimal performance and to prevent overheating.
-
To protect the MAX604ESA from overvoltage and undervoltage conditions, it's recommended to use a voltage regulator or a voltage clamp circuit to limit the input voltage to within the recommended range. Additionally, using a TVS (Transient Voltage Suppressor) diode or a Zener diode can provide additional protection against voltage spikes and surges.
-
The thermal shutdown temperature of the MAX604ESA is typically around 150°C. If the junction temperature exceeds this value, the device will shut down to prevent damage. It's recommended to keep the device within a safe operating temperature range to ensure reliable operation.