Part Details for MAX6066AEUR+T by Maxim Integrated Products
Results Overview of MAX6066AEUR+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6066AEUR+T Information
MAX6066AEUR+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6066AEUR+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y5181
|
Newark | Voltage Ref, Series, 2.5V, Sot23-3, Voltage Reference Type:Series - Fixed, Product Range:Max6066 Series, Reference Voltage Min:2.495V, Reference Voltage Max:2.505V, Initial Accuracy:0.2%, Temperature Coefficient:± 6Ppm/°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX6066AEUR+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4023 |
|
$4.1100 / $6.9900 | Buy Now |
|
|
Bristol Electronics | 33 |
|
RFQ |
US Tariff Estimator: MAX6066AEUR+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6066AEUR+T
MAX6066AEUR+T Part Data Attributes
|
|
MAX6066AEUR+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6066AEUR+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Tsop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.8575 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 2.505 V | |
| Output Voltage-Min | 2.495 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.194 Mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temp Coef of Voltage-Max | 20 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.952 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 1.2955 Mm |
Alternate Parts for MAX6066AEUR+T
This table gives cross-reference parts and alternative options found for MAX6066AEUR+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6066AEUR+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6066AEUR-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 2.5V, BICMOS, PDSO3, SOT-23, 3 PIN | MAX6066AEUR+T vs MAX6066AEUR-T |
| MAX6066AEUR+T | Analog Devices Inc | Check for Price | Precision, Micropower, Low-Dropout, High-Output-Current, SOT23 Voltage References, 3-SOT_23-N/A, 3 Pins, -40 to 85C | MAX6066AEUR+T vs MAX6066AEUR+T |
MAX6066AEUR+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6066AEUR+T involves keeping the input and output traces separate, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a low-ESR capacitor for the output capacitor to minimize ringing.
-
To ensure stability, make sure to follow the recommended component values and PCB layout guidelines. Additionally, ensure that the output capacitor is properly sized and has a low ESR. It's also important to decouple the input and output with capacitors to prevent oscillation.
-
The MAX6066AEUR+T can handle input voltages up to 42V, but it's recommended to operate within the specified input voltage range of 4.5V to 36V for optimal performance and reliability.
-
The MAX6066AEUR+T is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at higher temperatures to ensure reliability and prevent overheating.
-
To troubleshoot issues with the MAX6066AEUR+T, start by checking the input voltage, output voltage, and output current. Verify that the component values and PCB layout meet the recommended specifications. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes for further guidance.