Part Details for MAX6070AAUT33+T by Maxim Integrated Products
Results Overview of MAX6070AAUT33+T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6070AAUT33+T Information
MAX6070AAUT33+T by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: MAX6070AAUT33+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6070AAUT33+T
MAX6070AAUT33+T Part Data Attributes
|
|
MAX6070AAUT33+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6070AAUT33+T
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO6, SOT-23, 6 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 3.30132 V | |
| Output Voltage-Min | 3.29868 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.33 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 6 Ppm/°C | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.04% | |
| Width | 1.625 Mm |
Alternate Parts for MAX6070AAUT33+T
This table gives cross-reference parts and alternative options found for MAX6070AAUT33+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6070AAUT33+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6070AAUT33+T | Analog Devices Inc | $3.1767 | Low-Noise, High-Precision Series Voltage References, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX6070AAUT33+T vs MAX6070AAUT33+T |
MAX6070AAUT33+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6070AAUT33+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the device close to the power source. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper thermal management, it's recommended to attach a heat sink to the device, especially in high-power applications. The heat sink should be designed to dissipate heat efficiently, and thermal interface material (TIM) should be used to fill any gaps between the device and the heat sink.
-
Exceeding the maximum operating temperature of the MAX6070AAUT33+T can lead to reduced performance, decreased reliability, and even permanent damage to the device. It's essential to ensure the device operates within the recommended temperature range to maintain its performance and longevity.
-
Yes, the MAX6070AAUT33+T is designed to operate in high-vibration environments. However, it's essential to ensure the device is properly secured to the PCB and that the PCB is designed to withstand the vibrations. Additionally, the device's solder joints should be inspected regularly to ensure they remain secure.
-
To troubleshoot issues with the MAX6070AAUT33+T, start by verifying the power supply voltage and ensuring it's within the recommended range. Check the input and output voltages, and verify that the device is properly configured. If issues persist, consult the datasheet and application notes for guidance, or contact Maxim Integrated Products' technical support.