Part Details for MAX6126A41 by Maxim Integrated Products
Results Overview of MAX6126A41 by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6126A41 Information
MAX6126A41 by Maxim Integrated Products is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6126A41
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 596 |
|
$4.6000 / $5.7500 | Buy Now |
US Tariff Estimator: MAX6126A41 by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6126A41
MAX6126A41 Part Data Attributes
|
|
MAX6126A41
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6126A41
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MO-187C-AA, UMAX-8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | TSSOP | |
| Package Description | MO-187C-AA, UMAX-8 | |
| Pin Count | 8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 4.0985 V | |
| Output Voltage-Min | 4.0935 V | |
| Output Voltage-Nom | 4.096 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 mm | |
| Supply Voltage-Max (Vsup) | 12.6 V | |
| Supply Voltage-Min (Vsup) | 4.3 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temp Coef of Voltage-Max | 5 ppm/°C | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Trim/Adjustable Output | NO | |
| Width | 3 mm |
Alternate Parts for MAX6126A41
This table gives cross-reference parts and alternative options found for MAX6126A41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6126A41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| REF6041IDGKR | Texas Instruments | $3.5686 | 4.096-V, 5-ppm/°C high-precision voltage reference with integrated buffer & enable pin 8-VSSOP -40 to 125 | MAX6126A41 vs REF6041IDGKR |
| REF198ESZ-REEL | Analog Devices Inc | $4.0642 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | MAX6126A41 vs REF198ESZ-REEL |
| REF198ESZ-REEL7 | Analog Devices Inc | $5.0371 | 4.096V Precision Micropower, Low Dropout, Low Voltage Reference | MAX6126A41 vs REF198ESZ-REEL7 |
| MAX6126A41+ | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX6126A41 vs MAX6126A41+ |
| MAX6126A41+T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 | MAX6126A41 vs MAX6126A41+T |
| MAX6126A41+T | Analog Devices Inc | Check for Price | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-MINI_SO-N/A, 8 Pins, -40 to 125C | MAX6126A41 vs MAX6126A41+T |
| MAX6126A41+ | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, UMAX-8 | MAX6126A41 vs MAX6126A41+ |
| MAX6126A41-T | Maxim Integrated Products | Check for Price | Three Terminal Voltage Reference, 1 Output, 4.096V, BICMOS, PDSO8, MO-187C-AA, UMAX-8 | MAX6126A41 vs MAX6126A41-T |
MAX6126A41 Frequently Asked Questions (FAQ)
-
The MAX6126A41 is a high-frequency device, and proper layout and placement are crucial for optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and improve stability.
-
To ensure stability, it is essential to follow the recommended compensation network and component values provided in the datasheet. Additionally, the input and output capacitors should be selected to ensure they do not resonate at frequencies that can cause oscillation. It is also recommended to add a small series resistor (e.g., 10Ω) at the output to improve stability.
-
The MAX6126A41 has an absolute maximum input voltage rating of 6V. However, the recommended input voltage range is 2.7V to 5.5V. Exceeding the maximum input voltage can cause damage to the device or affect its performance.
-
The MAX6126A41 is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to follow the thermal management guidelines provided in the datasheet and to ensure proper heat sinking to maintain a safe operating temperature.
-
To troubleshoot issues with the MAX6126A41, it is recommended to follow a systematic approach, including checking the input voltage, output load, and compensation network. Use an oscilloscope to monitor the output voltage and current, and check for any signs of oscillation or instability. Consult the datasheet and application notes for guidance on troubleshooting common issues.