Part Details for MAX6138CEXR25+T by Analog Devices Inc
Overview of MAX6138CEXR25+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6138CEXR25+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6138CEXR25T
|
Mouser Electronics | Voltage References 0.1, 25ppm, SC70 Shunt Voltage Referenc RoHS: Compliant | 2886 |
|
$2.3900 / $5.0300 | Buy Now |
DISTI #
V72:2272_26374073
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2326 Container: Cut Strips | Americas - 2000 |
|
$2.4410 / $4.9800 | Buy Now |
|
Analog Devices Inc | 0.1, 25ppm, SC70 Shunt Voltage Min Qty: 1 Package Multiple: 1 | 912 |
|
$2.5377 / $5.0600 | Buy Now |