-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 4-SOT_23-N/A, 4 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6160EUST
|
Mouser Electronics | Voltage References SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References RoHS: Compliant | 2384 |
|
$2.8800 / $5.5600 | Buy Now |
|
Analog Devices Inc | SOT23, Low-Cost, Low-Dropout, Min Qty: 1 Package Multiple: 1 | 30014 |
|
$2.9418 / $5.8600 | Buy Now |
DISTI #
2511356RL
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 1.23V-12.4V, SOT143 RoHS: Compliant Min Qty: 100 Container: Reel | 1092 |
|
$2.8035 / $3.9337 | Buy Now |
DISTI #
2511356
|
element14 Asia-Pacific | VOLTAGE REF, SERIES, 1.23V-12.4V, SOT143 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1092 |
|
$2.8035 / $5.3427 | Buy Now |
DISTI #
2511356
|
Farnell | VOLTAGE REF, SERIES, 1.23V-12.4V, SOT143 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Cut Tape | 1092 |
|
$2.8722 / $5.6446 | Buy Now |
DISTI #
2511356RL
|
Farnell | VOLTAGE REF, SERIES, 1.23V-12.4V, SOT143 RoHS: Compliant Min Qty: 100 Lead time: 22 Weeks, 1 Days Container: Reel | 1092 |
|
$2.8722 / $4.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6160EUS+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6160EUS+T
Analog Devices Inc
SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 4-SOT_23-N/A, 4 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 4-SOT_23-N/A | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 4-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-01-07 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.8575 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.4 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Supply Voltage-Max (Vsup) | 12.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.2955 mm |
This table gives cross-reference parts and alternative options found for MAX6160EUS+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6160EUS+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6160EUS | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-23, 3 PIN | Maxim Integrated Products | MAX6160EUS+T vs MAX6160EUS |
MAX6160EUS-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-143, 4 PIN | Maxim Integrated Products | MAX6160EUS+T vs MAX6160EUS-T |
MAX6160EUS+ | SOT23, Low-Cost, Low-Dropout, 3-Terminal Voltage References, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX6160EUS+T vs MAX6160EUS+ |
MAX6160EUS+ | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO4, SOT-23, 3 PIN | Maxim Integrated Products | MAX6160EUS+T vs MAX6160EUS+ |