If you like Findchips… You will love Findchips PRO. Try it Now.
Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO8, 0.150 INCH, MS-012A, SOIC-8
MAX6168BESA+T
Yes
Yes
Active
SOIC
0.150 INCH, MS-012A, SOIC-8
8
Maxim Integrated Products
1.27
THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G8
e3
4.9 mm
1
1
1
8
85 °C
-40 °C
1.805 V
1.795 V
1.8 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Voltage References
12.6 V
2.5 V
5 V
YES
BICMOS
10 ppm/°C
INDUSTRIAL
MATTE TIN
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
NO
0.27%
3.9 mm
7,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6168BESA+ Power Circuits | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | MAX6168BESA+T vs MAX6168BESA+ |
MAX6168BESA Power Circuits | Three Terminal Voltage Reference, 1 Output, 1.8V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX6168BESA+T vs MAX6168BESA |
242,565 of 3,356,330 parts
4,761 of 91,696 parts
3,474 of 5,696 parts
Very High
Medium
Good
Low
Maxim Integrated Products