If you like Findchips… You will love Findchips PRO. Try it Now.
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8
MAX6174AASA+
Yes
Yes
Active
MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
6 Weeks
Maxim Integrated Products
1.92
THREE TERMINAL VOLTAGE REFERENCE
R-PDSO-G8
e3
4.9 mm
1
1
1
8
125 °C
-40 °C
4.0985 V
4.0935 V
4.096 V
PLASTIC/EPOXY
SOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE
260
Not Qualified
1.75 mm
Voltage References
40 V
6.1 V
10 V
YES
BICMOS
3 ppm/°C
AUTOMOTIVE
Matte Tin (Sn)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
YES
0.06%
3.9 mm
13,101
1,964,678 of 3,262,357 parts
-0.89% change vs. last year52,336 of 73,489 parts
-0.32% change vs. last year3,976 of 4,816 parts
-0.23% change vs. last year