Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MAX619CPA+

Total stock available through FindChips: 328
No results were found.
MAX619CPA+
Switched Capacitor Regulator, 0.05A, 500kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
Features:
  • Regulated 5V ±4% Charge Pump
  • Output Current Guaranteed over Temperature
  • 20mA (VIN = 2V)
  • 50mA (VIN, = 3V)
  • 2V to 3.6V Input Range
  • No Inductors; Very Low EMI Noise
  • Ultra-Small Application Circuit (0.1in2)
  • Uses Small, Inexpensive Capacitors
  • 500kHz Internal Oscillator
  • Logic-Controlled 1µA Max Shutdown Supply Current
  • Shutdown Disconnects Load from Input
  • 8-Pin DIP and SO Packages
  • See More
Applications:
  • 5V Flash Memory Programmer
  • Battery-Powered Microprocessor-Based Systems
  • Compact 5V Op-Amp Supply
  • Local 3.3V to 5V Conversion
  • Minimum Component DC-DC Converters
  • Portable Instruments and Handy-Terminals
  • Regulated 5V Supply from Lithium Backup Battery
  • Remote Data-Acquisition Systems
  • Switching Drive Voltage for MOSFETs in Low-Voltage Systems
  • Two Battery Cells to 5V Conversion
  • See More

Best Price for MAX619CPA+

?

328 Total stock available through FindChips:

1
93
16% Savings:
$4.2900
Newark
$5.1655
Average
ECIA (NEDA) Member • Authorized Distributor

MAXIM INTEGRATED PRODUCTS

IC, DC/DC CONVERTER, 5V, DIP8, 619; Topology:Boost (Step Up); Input Voltage Min:2V; Input Voltage Max:3.6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:DIP; No. of Pins:8Pins; Output Current:50mA; Output Voltage Min:-; Output ;RoHS Compliant: Yes

Price $4.2900 Stock 93 Buy Now

Price Details for MAX619CPA+

?
Selected Stock: 1
Low Average High
Authorized $4.2900 $5.1655 $6.6635