Part Details for MAX619ESA+ by Maxim Integrated Products
Overview of MAX619ESA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for MAX619ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y7189
|
Newark | Ic, Dc/Dc Converter, 5V, 8Soic, Topology:Boost (Step Up), Input Voltage Min:2V, Input Voltage Max:3.6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:50Ma, Output Voltage Min:4.8V, Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX619ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 57 |
|
$5.2600 / $8.0800 | Buy Now |
DISTI #
MAX619ESA+-ND
|
DigiKey | IC REG CHARGE PUMP 5V 50MA 8SOIC Min Qty: 1 Lead time: 21 Weeks Container: Tube |
2633 In Stock |
|
$4.4091 / $7.7700 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 25 |
|
$3.4763 / $6.9525 | Buy Now |
|
Quest Components | DC to DC Converter, +5V, 8 Pin, SOP | 76 |
|
$4.0330 / $6.5400 | Buy Now |
Part Details for MAX619ESA+
MAX619ESA+ CAD Models
MAX619ESA+ Part Data Attributes:
|
MAX619ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX619ESA+
Maxim Integrated Products
Switched Capacitor Regulator, 0.04A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 2 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.04 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | TRIPLER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX619ESA+
This table gives cross-reference parts and alternative options found for MAX619ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX619ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX619ESA-T | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX619ESA+ vs MAX619ESA-T |
MAX619CSA+T | Switched Capacitor Regulator, 0.05A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619ESA+ vs MAX619CSA+T |
MAX619ESA+T | Switched Capacitor Regulator, 0.04A, 500kHz Switching Freq-Max, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX619ESA+ vs MAX619ESA+T |
MAX619CSA | SWITCHED CAPACITOR REGULATOR, 500 kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Rochester Electronics LLC | MAX619ESA+ vs MAX619CSA |
MAX619ESA+T | Regulated 5V Charge Pump DC-DC Converter, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX619ESA+ vs MAX619ESA+T |