Part Details for MAX630CPA by Maxim Integrated Products
Overview of MAX630CPA by Maxim Integrated Products
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX630CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 69 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 4 |
|
$6.7200 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, DIP | 64 |
|
$5.6925 / $9.2310 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, DIP | 19 |
|
$11.7600 / $13.2300 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, DIP | 3 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, DIP | 1 |
|
$8.0010 / $9.6012 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ |
Part Details for MAX630CPA
MAX630CPA CAD Models
MAX630CPA Part Data Attributes
|
MAX630CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX630CPA
Maxim Integrated Products
Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.5 V | |
Input Voltage-Min | 1.9 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.525 A | |
Output Voltage-Nom | 1.31 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX630CPA
This table gives cross-reference parts and alternative options found for MAX630CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX630CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9454001MPX | Switching Regulator, 0.525A, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX630CPA vs 5962-9454001MPX |
MAX630MJA/883B | CMOS Micropower Step-Up Switching Regulator, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX630CPA vs MAX630MJA/883B |
MAX630CPA+ | CMOS Micropower Step-Up Switching Regulator, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX630CPA vs MAX630CPA+ |
5962-9454001MPA | Switching Regulator, Voltage-mode, 0.525A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX630CPA vs 5962-9454001MPA |
MAX630CPA+ | Switching Regulator, Voltage-mode, 0.525A, 75kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX630CPA vs MAX630CPA+ |