-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6325CSA
|
Mouser Electronics | Voltage References 1ppm/ C, Low-Noise, +2.5V/+4.096V/+5V Voltage References RoHS: Compliant | 1876 |
|
$15.9100 / $22.2600 | Buy Now |
DISTI #
V36:1790_26374202
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Date Code: 2314 | Americas - 133 |
|
$13.6500 / $16.6500 | Buy Now |
DISTI #
E54:1762_17862843
|
Arrow Electronics | V-Ref Precision 2.5V 15mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2319 | Europe - 65 |
|
$13.5000 / $22.0400 | Buy Now |
|
Analog Devices Inc | 1ppm/°C, Low-Noise, +2.5V/+4.0 Min Qty: 1 Package Multiple: 1 | 239 |
|
$13.0600 / $22.2600 | Buy Now |
DISTI #
69705086
|
Verical | V-Ref Precision 2.5V 15mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 100 |
|
$15.2300 / $16.6500 | Buy Now |
DISTI #
79331851
|
Verical | V-Ref Precision 2.5V 15mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 65 |
|
$15.7500 / $22.0400 | Buy Now |
DISTI #
SMC-MAX6325CSA+
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1440 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6325CSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6325CSA+
Analog Devices Inc
1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, MS-012A, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-04-12 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.501 V | |
Output Voltage-Min | 2.499 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 1 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.04% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX6325CSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6325CSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6325CSA+T | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6325CSA+ vs MAX6325CSA+T |
MAX6325ESA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325CSA+ vs MAX6325ESA-T |
MAX6325CSA-T | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325CSA+ vs MAX6325CSA-T |
MAX6325ESA+ | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6325CSA+ vs MAX6325ESA+ |
MAX6325CSA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | MAX6325CSA+ vs MAX6325CSA |