Part Details for MAX6341MJA/883B by Maxim Integrated Products
Overview of MAX6341MJA/883B by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX6341MJA/883B
MAX6341MJA/883B CAD Models
MAX6341MJA/883B Part Data Attributes
|
MAX6341MJA/883B
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6341MJA/883B
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CDIP8, CERDIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 4.097 V | |
Output Voltage-Min | 4.095 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 2.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for MAX6341MJA/883B
This table gives cross-reference parts and alternative options found for MAX6341MJA/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6341MJA/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6341CPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6341MJA/883B vs MAX6341CPA+ |
MAX6341EPA+ | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX6341MJA/883B vs MAX6341EPA+ |
MAX6341MJA | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX6341MJA/883B vs MAX6341MJA |
MAX6341EPA | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6341MJA/883B vs MAX6341EPA |
MAX6341CPA | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6341MJA/883B vs MAX6341CPA |
MAX6341CPA+ | 1ppm/°C, Low-Noise, +2.5V/+4.096V/+5V Voltage References, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX6341MJA/883B vs MAX6341CPA+ |
MAX6341EPA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX6341MJA/883B vs MAX6341EPA+ |