Part Details for MAX639CPA+ by Maxim Integrated Products
Overview of MAX639CPA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for MAX639CPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX639CPA+-ND
|
DigiKey | IC REG BUCK ADJ/1.3V 225MA 8DIP Min Qty: 1 Lead time: 37 Weeks Container: Tube |
342 In Stock |
|
$7.2114 / $10.1000 | Buy Now |
|
Quest Components | 1A SWITCHING REGULATOR, PDIP8 | 5 |
|
$8.1129 / $10.8172 | Buy Now |
|
Quest Components | 1A SWITCHING REGULATOR, PDIP8 | 51 |
|
$10.0059 / $12.1694 | Buy Now |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJ/5V 225MA 8DIP | 600 |
|
$1.8337 / $2.1145 | Buy Now |
|
LCSC | PDIP-8 old batch ROHS | 600 |
|
$1.8711 / $2.1576 | Buy Now |
Part Details for MAX639CPA+
MAX639CPA+ CAD Models
MAX639CPA+ Part Data Attributes
|
MAX639CPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX639CPA+
Maxim Integrated Products
Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 9 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX639CPA+
This table gives cross-reference parts and alternative options found for MAX639CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX639CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX639CPA | Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX639CPA+ vs MAX639CPA |
MAX639EPA | 1A SWITCHING REGULATOR, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX639CPA+ vs MAX639EPA |
MAX639EPA | Switching Regulator, Current-mode, 1A, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX639CPA+ vs MAX639EPA |
MAX639MJA | Switching Regulator, Current-mode, 1A, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX639CPA+ vs MAX639MJA |