Part Details for MAX6501UKP075+ by Analog Devices Inc
Overview of MAX6501UKP075+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6501UKP075+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Low-Cost, +2.7V to +5.5V, Micr Min Qty: 1 Package Multiple: 1 | 673 |
|
Buy Now |
Part Details for MAX6501UKP075+
MAX6501UKP075+ CAD Models
MAX6501UKP075+ Part Data Attributes
|
MAX6501UKP075+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6501UKP075+
Analog Devices Inc
Low-Cost, +2.7V to +5.5V, Micropower Temperature Switches in SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Date Of Intro | 1997-09-07 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX6501UKP075+
This table gives cross-reference parts and alternative options found for MAX6501UKP075+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6501UKP075+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6503UKN015+T | Analog Circuit, 1 Func, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX6501UKP075+ vs MAX6503UKN015+T |
TC6501P045VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P045VCTRT |
TC6501P105VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P105VCTTRG |
TC6501P105VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | MAX6501UKP075+ vs TC6501P105VCT |
TC6501P065VCTRT | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P065VCTRT |
TC6501P075VCTTRG | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P075VCTTRG |
TC6501P125VCTRTG | SPECIALTY ANALOG CIRCUIT, PDSO5, ROHS COMPLIANT, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P125VCTRTG |
MAX6501UKP075-T | SPECIALTY ANALOG CIRCUIT, PDSO5, EIAJ, SC-74A, SOT-23A, 5 PIN | onsemi | MAX6501UKP075+ vs MAX6501UKP075-T |
TC6501P075VCTTR | SPECIALTY ANALOG CIRCUIT, PDSO5, PLASTIC, SC-74A, MO-178, SOT-23, 5 PIN | Microchip Technology Inc | MAX6501UKP075+ vs TC6501P075VCTTR |
TC6501P085VCT | Sensor/Transducer, 5 Pin, Plastic/epoxy, | Telcom Semiconductor Inc | MAX6501UKP075+ vs TC6501P085VCT |