Part Details for MAX6510CAUT-T by Maxim Integrated Products
Overview of MAX6510CAUT-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6510CAUT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC TEMP SWITCH PROG SOT23-6 | 12500 |
|
RFQ |
Part Details for MAX6510CAUT-T
MAX6510CAUT-T CAD Models
MAX6510CAUT-T Part Data Attributes
|
MAX6510CAUT-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6510CAUT-T
Maxim Integrated Products
Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPEN-DRAIN OUTPUT; PUSH-PULL OUTPUT | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6510CAUT-T
This table gives cross-reference parts and alternative options found for MAX6510CAUT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6510CAUT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6510CAUT+ | Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6510CAUT-T vs MAX6510CAUT+ |
MAX6510HAUT+ | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510HAUT+ |
MAX6510CAUT+ | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510CAUT+ |
MAX6510CAUT/GH9 | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510CAUT/GH9 |
MAX6510HAUT+T | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510HAUT+T |
MAX6510HAUT+T | Resistor-Programmable SOT Temperature Switches, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX6510CAUT-T vs MAX6510HAUT+T |
MAX6510CAUT+T | Analog Circuit, 1 Func, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510CAUT+T |
MAX6510CAUT/GH9-T | Analog Circuit, 1 Func, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510CAUT/GH9-T |
MAX6510HAUT-T | Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510HAUT-T |
MAX6510CAUT | Analog Circuit, 1 Func, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX6510CAUT-T vs MAX6510CAUT |