Part Details for MAX658CPD by Maxim Integrated Products
Overview of MAX658CPD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX658CPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX658CPD-ND
|
DigiKey | IC REG BOOST 5V 110MA 14DIP Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1477 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX658 Switching Controller ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1477 |
|
$0.9959 / $1.1700 | Buy Now |
Part Details for MAX658CPD
MAX658CPD CAD Models
MAX658CPD Part Data Attributes
|
MAX658CPD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX658CPD
Maxim Integrated Products
Switching Controller, Voltage-mode, 0.11A, 18kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 1 V | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.11 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 18 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX658CPD
This table gives cross-reference parts and alternative options found for MAX658CPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX658CPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX658EPD | SWITCHING CONTROLLER, 18kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX658CPD vs MAX658EPD |
MAX658CPD | SWITCHING CONTROLLER, 18kHz SWITCHING FREQ-MAX, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | MAX658CPD vs MAX658CPD |
MAX658MJD | SWITCHING CONTROLLER, 18kHz SWITCHING FREQ-MAX, CDIP14, CERDIP-14 | Rochester Electronics LLC | MAX658CPD vs MAX658MJD |
MAX658EPD | Switching Controller, Voltage-mode, 0.11A, 18kHz Switching Freq-Max, CMOS, PDIP14, PLASTIC, DIP-14 | Maxim Integrated Products | MAX658CPD vs MAX658EPD |