Part Details for MAX660M by National Semiconductor Corporation
Overview of MAX660M by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX660M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8 | 211 |
|
$0.9628 / $1.7830 | Buy Now |
|
ComSIT USA | SWITCHED CAPACITOR VOLTAGE CONVERTER Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8 RoHS: Not Compliant | Europe - 257 |
|
RFQ | |
|
Perfect Parts Corporation | 417 |
|
RFQ |
Part Details for MAX660M
MAX660M CAD Models
MAX660M Part Data Attributes:
|
MAX660M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MAX660M
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SO-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 80 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX660M
This table gives cross-reference parts and alternative options found for MAX660M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX660MX | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660MX |
MAX660MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660MX/NOPB |
MAX660M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 80 kHz SWITCHING FREQ-MAX, PDSO8, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | MAX660M vs MAX660M/NOPB |
MAX660M | 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC | Texas Instruments | MAX660M vs MAX660M |
MAX660MX | SWITCHED CAPACITOR CONVERTER, 80kHz SWITCHING FREQ-MAX, PDSO8, SO-8 | Texas Instruments | MAX660M vs MAX660MX |