Part Details for MAX660MX/NOPB by Texas Instruments
Results Overview of MAX660MX/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX660MX/NOPB Information
MAX660MX/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| MAX660MX/NOPB | Texas Instruments | 10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85 | |
| LM324N/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LF353M/NOPB | Texas Instruments | Wide Bandwidth Dual JFET Input Operational Amplifier 8-SOIC 0 to 70 |
Price & Stock for MAX660MX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
28AH3845
|
Newark | Charge Pump, Doubler/Inv, 80Khz, Soic-8, Output Type:Adjustable, Input Voltage Min:1.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:100Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |Texas Instruments MAX660MX/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$1.4300 / $1.8500 | Buy Now |
|
DISTI #
MAX660MXNOPB-TEX-0
|
TME | PMIC, DC/DC converter, Uin: 1.5÷5.5V, Uout: -5.5÷-1.5V, 100mA, SMD Min Qty: 2500 | 7500 |
|
$0.7441 | Buy Now |
|
|
Ameya Holding Limited | IC REG MULTI CONFIG ADJ 8-SOIC | 142480 |
|
RFQ | |
|
DISTI #
MAX660MX/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 496 |
|
$0.5450 / $1.5500 | Buy Now |
|
|
LCSC | 100mA SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS | 15 |
|
$0.7284 / $1.3098 | Buy Now |
|
|
Win Source Electronics | IC REG SWTCHD CAP INV 0.1A 8SOIC | 36917 |
|
$0.8709 / $1.3063 | Buy Now |
US Tariff Estimator: MAX660MX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX660MX/NOPB
MAX660MX/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX660MX/NOPB Part Data Attributes
|
|
MAX660MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MAX660MX/NOPB
Texas Instruments
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 11 V | |
| Output Voltage-Min | 5 V | |
| Output Voltage-Nom | -5.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max (Isup) | 3 mA | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Switcher Configuration | DOUBLER INVERTER | |
| Switching Frequency-Max | 80 kHz | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX660MX/NOPB
This table gives cross-reference parts and alternative options found for MAX660MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX660MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM2660MX/NOPB | Texas Instruments | $0.6594 | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | MAX660MX/NOPB vs LM2660MX/NOPB |
| LM2660M/NOPB | Texas Instruments | $0.9279 | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | MAX660MX/NOPB vs LM2660M/NOPB |
| CAT660ESA | onsemi | Check for Price | SWITCHED CAPACITOR CONVERTER, PDSO8, 0.150 INCH, SOIC-8 | MAX660MX/NOPB vs CAT660ESA |
| CAT660EVA-TE13 | Catalyst Semiconductor | Check for Price | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, SOIC-8 | MAX660MX/NOPB vs CAT660EVA-TE13 |
| CAT660ESA-TE13 | Catalyst Semiconductor | Check for Price | Switched Capacitor Converter, 0.1A, CMOS, PDSO8, 0.150 INCH, SOIC-8 | MAX660MX/NOPB vs CAT660ESA-TE13 |
| CAT660CSA-TE13 | onsemi | Check for Price | SWITCHED CAPACITOR CONVERTER, PDSO8, 0.150 INCH, SOIC-8 | MAX660MX/NOPB vs CAT660CSA-TE13 |
| MAX660CSA-T | Maxim Integrated Products | Check for Price | Switched Capacitor Converter, 0.12A, 80kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | MAX660MX/NOPB vs MAX660CSA-T |
| CAT660EVA-TE13 | onsemi | Check for Price | SWITCHED CAPACITOR CONVERTER, PDSO8, 0.150 INCH, LEAD AND HALOGEN FREE, SOIC-8 | MAX660MX/NOPB vs CAT660EVA-TE13 |
MAX660MX/NOPB Frequently Asked Questions (FAQ)
-
The MAX660MX/NOPB can operate from -40°C to 125°C, making it suitable for a wide range of applications.
-
To ensure stability, it's essential to use a minimum output capacitance of 10uF, and a maximum ESR of 1.3 ohms. Additionally, the input capacitor should be at least 1uF with an ESR of 1.3 ohms or less.
-
The MAX660MX/NOPB can handle a maximum input voltage of 12V, making it suitable for a wide range of applications.
-
The output voltage can be calculated using the formula: Vout = Vref x (1 + R1/R2), where Vref is the internal reference voltage (1.25V), and R1 and R2 are the resistors used to set the output voltage.
-
The quiescent current of the MAX660MX/NOPB is typically around 5mA, making it suitable for battery-powered applications.