Part Details for MAX662ACSA+ by Maxim Integrated Products
Overview of MAX662ACSA+ by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX662ACSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9551
|
Newark | Dc-Dc Charge Pump, Boost, 70Deg C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Output Current Max:30Ma, Fixed Output Voltage Nom:12V, Adjustable Output Voltage Min:11.4V, Adjustable Output Voltage Max:12.6V, Input Voltage Min:4.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX662ACSA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.0300 | Buy Now |
DISTI #
MAX662ACSA+-ND
|
DigiKey | IC REG CHRG PUMP 12V 30MA 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.6107 / $6.6100 | Buy Now |
|
Quest Components | IC,DC/DC CONVERTER,+12V,CMOS,SOP,8PIN, LEAD FREE | 16 |
|
$3.0300 / $6.0600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 276 |
|
RFQ |
Part Details for MAX662ACSA+
MAX662ACSA+ CAD Models
MAX662ACSA+ Part Data Attributes
|
MAX662ACSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX662ACSA+
Maxim Integrated Products
Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX662ACSA+
This table gives cross-reference parts and alternative options found for MAX662ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX662AESA+T | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX662ACSA+ vs MAX662AESA+T |
MAX662AESA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662ACSA+ vs MAX662AESA |
MAX662ACSA+ | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX662ACSA+ vs MAX662ACSA+ |
MAX662ACSA+T | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662ACSA+ vs MAX662ACSA+T |
MAX662AESA+ | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX662ACSA+ vs MAX662AESA+ |
MAX662ACSA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662ACSA+ vs MAX662ACSA |