Part Details for MAX662AEPA+ by Analog Devices Inc
Overview of MAX662AEPA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX662AEPA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX662AEPA
|
Mouser Electronics | Switching Voltage Regulators 12V, 30mA Flash Memory Programming Supply RoHS: Compliant | 32 |
|
$4.6800 / $8.2600 | Buy Now |
|
Analog Devices Inc | 12V, 30mA Flash Memory Program Min Qty: 1 Package Multiple: 1 | 11257 |
|
$4.6904 / $8.2700 | Buy Now |
DISTI #
2514117
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.4419 / $5.3207 | Buy Now |
DISTI #
2514117
|
Farnell | CHARGE PUMP, BOOST, 12V, DIP-8 RoHS: Compliant Min Qty: 50 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$7.0557 | Buy Now |
Part Details for MAX662AEPA+
MAX662AEPA+ CAD Models
MAX662AEPA+ Part Data Attributes
|
MAX662AEPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX662AEPA+
Analog Devices Inc
12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | NO | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX662AEPA+
This table gives cross-reference parts and alternative options found for MAX662AEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662AEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX662ACPA+ | 12V, 30mA Flash Memory Programming Supply, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX662AEPA+ vs MAX662ACPA+ |
MAX662AEPA+ | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX662AEPA+ vs MAX662AEPA+ |
MAX662AEPA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX662AEPA+ vs MAX662AEPA |