Part Details for MAX662AESA+ by Maxim Integrated Products
Overview of MAX662AESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX662AESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9552
|
Newark | Ic, Volt Converter, Smd, Soic8, 662, Output Type:Fixed, Input Voltage Min:4.5V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:30Ma, Fixed Output Voltage Nom.:12V, Adjustable Output Voltage Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX662AESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$5.4700 / $8.4000 | Buy Now |
DISTI #
MAX662AESA+-ND
|
DigiKey | IC REG CHRG PUMP 12V 30MA 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
17 In Stock |
|
$5.2631 / $9.2800 | Buy Now |
|
Quest Components | 20 |
|
$4.8450 / $9.6900 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 2 | 10 |
|
$10.1146 | Buy Now |
Part Details for MAX662AESA+
MAX662AESA+ CAD Models
MAX662AESA+ Part Data Attributes
|
MAX662AESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX662AESA+
Maxim Integrated Products
Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 500 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX662AESA+
This table gives cross-reference parts and alternative options found for MAX662AESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX662AESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX662ACSA-T | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662AESA+ vs MAX662ACSA-T |
MAX662ACSA+T | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX662AESA+ vs MAX662ACSA+T |
MAX662ACSA+T | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662AESA+ vs MAX662ACSA+T |
MAX662ACSA+ | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX662AESA+ vs MAX662ACSA+ |
MAX662AESA+T | 12V, 30mA Flash Memory Programming Supply, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX662AESA+ vs MAX662AESA+T |
MAX662ACSA+ | Switched Capacitor Regulator, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662AESA+ vs MAX662ACSA+ |
MAX662ACSA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662AESA+ vs MAX662ACSA |
MAX662AESA | Switched Capacitor Regulator, 0.03A, 500kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | MAX662AESA+ vs MAX662AESA |