-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y5559
|
Newark | Temperature Sensor, 1Deg C, Umax-8, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensing Temperature Min:0°C, Sensing Temperature Max:145°C, Sensor Case Style:Μmax, No. Of Pins:8Pins, Supply Voltage Min:3V, Product Range:- Rohs Compliant: Yes |Analog Devices MAX6646MUA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX6646MUA
|
Mouser Electronics | Board Mount Temperature Sensors +145 C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms RoHS: Compliant | 262 |
|
$3.0400 / $6.3000 | Buy Now |
|
Analog Devices Inc | +145°C Precision SMBus-Compati Min Qty: 1 Package Multiple: 1 | 3554 |
|
$3.3537 / $6.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX6646MUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6646MUA+
Analog Devices Inc
+145°C Precision SMBus-Compatible Remote/Local Sensors with Overtemperature Alarms, 8-MINI_SO-N/A, 8 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187CAA, MICRO, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-08-29 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX6646MUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6646MUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6646YMUA+T | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX6646MUA+ vs MAX6646YMUA+T |
MAX6646YMUA+ | Analog Circuit, 1 Func, BICMOS, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187CAA, MICRO, SOP-8 | Maxim Integrated Products | MAX6646MUA+ vs MAX6646YMUA+ |