Datasheets
MAX664ESA by:

Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8

Part Details for MAX664ESA by Maxim Integrated Products

Overview of MAX664ESA by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX664ESA

Part # Distributor Description Stock Price Buy
Rochester Electronics MAX664 Dual Mode 5V/Programmable Micropower Voltage Regulator RoHS: Not Compliant 3538
  • 1 $4.4700
  • 25 $4.3800
  • 100 $4.2000
  • 500 $4.0200
  • 1,000 $3.8000
$3.8000 / $4.4700 Buy Now
Velocity Electronics Our Stock 23
RFQ
DISTI # XSRC00000000737
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 1 50
  • 1 $3.7500
  • 20 $3.7100
  • 25 $3.6200
  • 50 $3.5400
$3.5400 / $3.7500 Buy Now

Part Details for MAX664ESA

MAX664ESA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX664ESA Part Data Attributes

MAX664ESA Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX664ESA Maxim Integrated Products Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Adjustability ADJUSTABLE
Dropout Voltage1-Nom 2.8 V
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Line Regulation-Max (%/V) 0.35
Load Regulation-Max(%) 1.4%
Moisture Sensitivity Level 1
Number of Functions 1
Number of Outputs 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.04 A
Output Voltage1-Max 16 V
Output Voltage1-Min 1.3 V
Output Voltage1-Nom 5 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Regulator Type FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm
Surface Mount YES
Technology CMOS
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for MAX664ESA

This table gives cross-reference parts and alternative options found for MAX664ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX664CSA Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX664ESA vs MAX664CSA
MAX664CSA FIXED/ADJUSTABLE NEGATIVE REGULATOR, PDSO8, SOP-8 Rochester Electronics LLC MAX664ESA vs MAX664CSA
MAX664CSA+ Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8 Maxim Integrated Products MAX664ESA vs MAX664CSA+

MAX664ESA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX664ESA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX664ESA by Maxim Integrated Products

  • Please alert me when MAX664ESA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX664ESA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX664ESA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX664ESA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX664ESA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX664ESA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: