Part Details for MAX664ESA by Maxim Integrated Products
Overview of MAX664ESA by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX664ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX664ESA-ND
|
DigiKey | IC REG LINEAR VOLTAGE REG Min Qty: 68 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3338 In Stock |
|
$4.4300 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.3 TO -16V, 8 Pin, Plastic, SOP | 41 |
|
$4.2750 / $8.5500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.3 TO -16V, 8 Pin, Plastic, SOP | 28 |
|
$5.7000 / $8.5500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.3 TO -16V, 8 Pin, Plastic, SOP | 43 |
|
$6.4358 / $10.4364 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.3 TO -16V, 8 Pin, Plastic, SOP | 12 |
|
$5.5000 / $7.5000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, -1.3 TO -16V, 8 Pin, Plastic, SOP | 8 |
|
$6.2700 / $8.5500 | Buy Now |
|
Rochester Electronics | MAX664 Dual Mode 5V/Programmable Micropower Voltage Regulator RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3338 |
|
$3.8000 / $4.4700 | Buy Now |
|
Velocity Electronics | Our Stock | 23 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 50 |
|
$3.5400 / $3.7500 | Buy Now |
Part Details for MAX664ESA
MAX664ESA CAD Models
MAX664ESA Part Data Attributes
|
MAX664ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX664ESA
Maxim Integrated Products
Fixed/Adjustable Negative Standard Regulator, 5V, CMOS, PDSO8, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED/ADJUSTABLE | |
Dropout Voltage1-Nom | 2.8 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Line Regulation-Max (%/V) | 0.35 | |
Load Regulation-Max(%) | 1.4% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.04 A | |
Output Voltage1-Max | 16 V | |
Output Voltage1-Min | 1.3 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED/ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX664ESA
This table gives cross-reference parts and alternative options found for MAX664ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX664ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX664ESA+T | Fixed/Adjustable Negative Standard Regulator, CMOS, PDSO8, SO-8 | Maxim Integrated Products | MAX664ESA vs MAX664ESA+T |
MAX664ESA+T | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX664ESA vs MAX664ESA+T |
MAX664ESA+ | Dual Mode™ 5V Programmable Micropower Voltage Regulators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX664ESA vs MAX664ESA+ |