Part Details for MAX6684ESA+T by Maxim Integrated Products
Results Overview of MAX6684ESA+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6684ESA+T Information
MAX6684ESA+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6684ESA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 40 |
|
$1.6875 / $2.7000 | Buy Now |
|
|
Rochester Electronics | MAX6684 - Fan-Failure Detector with Integrated Power Switch RoHS: Compliant Status: Active Min Qty: 1 | 2289 |
|
$1.7300 / $2.1600 | Buy Now |
US Tariff Estimator: MAX6684ESA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6684ESA+T
MAX6684ESA+T Part Data Attributes
|
|
MAX6684ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6684ESA+T
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MS-012AA, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | NO | |
| Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for MAX6684ESA+T
This table gives cross-reference parts and alternative options found for MAX6684ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6684ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PAC1941T-2E/4MX | Microchip Technology Inc | $1.0700 | 9 V Low Side Sensing Channel Power Monitor w/Accumulator | MAX6684ESA+T vs PAC1941T-2E/4MX |
| PAC1941T-2E/J6CX | Microchip Technology Inc | $1.0700 | 9 V Low Side Sensing Channel Power Monitor w/Accumulator | MAX6684ESA+T vs PAC1941T-2E/J6CX |
| MAX6684ESA | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Fixed, 1 Channel, BICMOS, PDSO8, MS-012AA, SOIC-8 | MAX6684ESA+T vs MAX6684ESA |
| MAX6684ESA+ | Rochester Electronics LLC | Check for Price | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MS-012AA, SOIC-8 | MAX6684ESA+T vs MAX6684ESA+ |
| MAX6684ESA+T | Analog Devices Inc | Check for Price | Fan-Failure Detector with Integrated Power Switch, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX6684ESA+T vs MAX6684ESA+T |
MAX6684ESA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX6684ESA+T involves keeping the input and output traces short and wide, using a solid ground plane, and placing the input and output capacitors close to the device. Additionally, it's recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure proper power-up and initialization of the MAX6684ESA+T, apply a clean and stable power supply, ensure the input voltage is within the recommended range, and add a 10nF to 100nF capacitor between the VCC and GND pins to filter out noise. Also, ensure the EN pin is properly biased to enable the device.
-
The maximum allowed input voltage for the MAX6684ESA+T is 5.5V. Exceeding this voltage may damage the device. It's recommended to use a voltage regulator or a voltage limiter to ensure the input voltage remains within the recommended range.
-
To troubleshoot issues with the MAX6684ESA+T, start by verifying the input voltage and current, checking for proper PCB layout and component placement, and ensuring the device is properly powered up and initialized. Use an oscilloscope to measure the output voltage and current, and check for noise or oscillations. Consult the datasheet and application notes for guidance on troubleshooting and debugging.
-
The MAX6684ESA+T is rated for operation up to 125°C. However, it's recommended to derate the device's performance and ensure proper thermal management to prevent overheating. Consult the datasheet and application notes for guidance on using the device in high-temperature environments.