Part Details for MAX668EUB+ by Maxim Integrated Products
Overview of MAX668EUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX668EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4966
|
Newark | Dc/Dc Ctrl, Boost, -40 To 85Deg C, Supply Voltage Min:1.8V, Supply Voltage Max:28V, No. Of Outputs:1Outputs, Duty Cycle (%):94%, Ic Case/Package:Μmax, No. Of Pins:10Pins, Switching Frequency:575Khz, Topology:Boost (Step Up) Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX668EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1095 |
|
$4.2500 / $6.7900 | Buy Now |
DISTI #
MAX668EUB+-ND
|
DigiKey | IC REG CTRLR MULT TOP 10UMAX Min Qty: 1 Lead time: 21 Weeks Container: Tube |
1170 In Stock |
|
$3.6895 / $6.7500 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 575 KHZ SWITCHING FREQ-MAX, PDSO10 | 6 |
|
$3.1500 / $6.3000 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 575 KHZ SWITCHING FREQ-MAX, PDSO10 | 58 |
|
$4.2000 / $6.3000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 125 |
|
RFQ | |
DISTI #
MAX668EUB+
|
Avnet Asia | Current Mode PWM Controller 28V 1A 10-Pin uMAX (Alt: MAX668EUB+) RoHS: Compliant Min Qty: 150 Package Multiple: 50 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.4405 / $2.9286 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2018 Date Code: 2018 | 13 |
|
$2.1770 / $4.2810 | Buy Now |
|
Win Source Electronics | IC REG CTRLR MULT TOP 10UMAX | 103760 |
|
$0.8480 / $1.2720 | Buy Now |
Part Details for MAX668EUB+
MAX668EUB+ CAD Models
MAX668EUB+ Part Data Attributes
|
MAX668EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX668EUB+
Maxim Integrated Products
Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX668EUB+
This table gives cross-reference parts and alternative options found for MAX668EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX668EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX668EUB+T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, COMPACT, UMAX-10 | Maxim Integrated Products | MAX668EUB+ vs MAX668EUB+T |
MAX668EUB+T | 1.8V to 28V Input, PWM Step-Up Controllers in µMAX, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX668EUB+ vs MAX668EUB+T |
MAX668EUB-T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, UMAX-10 | Maxim Integrated Products | MAX668EUB+ vs MAX668EUB-T |