Part Details for MAX669EUB+ by Maxim Integrated Products
Overview of MAX669EUB+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX669EUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9557
|
Newark | Pwm Controller, 500Khz, Umax-10, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Boost, Flyback, Sepic, Input Voltage Min:1.8V, Input Voltage Max:28V, Output Current:6A, Ic Case/Package:Μmax, No. Of Pins:10Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX669EUB+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$1.0300 | Buy Now |
DISTI #
MAX669EUB+-ND
|
DigiKey | IC REG CTRLR MULT TOP 10UMAX Min Qty: 1 Lead time: 20 Weeks Container: Tube |
17 In Stock |
|
$4.2132 / $7.4300 | Buy Now |
|
Quest Components | 80 |
|
$5.1948 / $8.4240 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2012 Date Code: 2012 | 1 |
|
$2.8080 / $4.2660 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2014 Date Code: 2014 | 100 |
|
$2.8080 / $4.2660 | Buy Now |
Part Details for MAX669EUB+
MAX669EUB+ CAD Models
MAX669EUB+ Part Data Attributes
|
MAX669EUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX669EUB+
Maxim Integrated Products
Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, ROHS COMPLIANT, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, UMAX-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 575 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX669EUB+
This table gives cross-reference parts and alternative options found for MAX669EUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX669EUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX669EUB+T | Switching Controller, Current-mode, 575kHz Switching Freq-Max, BICMOS, PDSO10, COMPACT, UMAX-10 | Maxim Integrated Products | MAX669EUB+ vs MAX669EUB+T |