Update your browser

Your browser (Internet Explorer) is out of date.

Update your browser for more security, comfort and the best experience for this site.

Details for: MAX6718UKYHD3

Total stock available through FindChips: 2,110
No results were found.
MAX6718UKYHD3
Dual/Triple Ultra-Low-Voltage SOT23 µP Supervisory Circuits
Features:
  • VCC1 (primary supply) Reset Threshold Voltages from 1.58V to 4.63V
  • VCC2 (secondary supply) Reset Threshold Voltages from 0.79V to 3.08V
  • Externally Adjustable RSTIN Threshold for Auxiliary/Triple-Voltage Monitoring (0.62V internal reference)
  • Watchdog Timer Option 35s (min) Long Startup Period 1.12s (min) Normal Timeout Period
  • Manual Reset Input Option
  • Power-Fail Input/Power-Fail Output Option (Push-Pull and Open-Drain Active-Low)
  • Guaranteed Reset Valid Down to VCC1 or VCC2 = 0.8V
  • Reset Output Logic Options
  • Immune to Short VCC Transients
  • Low Supply Current 14µA (typ) at 3.6V
  • Small 5, 6, and 8-Pin SOT23 Packages
  • See More
Applications:
  • Multivoltage Systems
  • Telecom/Networking Equipment
  • Computers/Servers
  • Portable/Battery-Operated Equipment
  • Industrial Equipment
  • Printer/Fax
  • Set-Top Boxes
  • See More

Best Price for MAX6718UKYHD3

?

2,110 Total stock available through FindChips:

1
2,110
0% Savings:
$3.7100
Rochester
$3.7100
Average
ECIA (NEDA) Authorized Distributor

Maxim

Processor Supervisor 2.188V/1.313V 1.8V to 5V/0.9V to 3.3V 5-Pin SOT-23

Price $3.7100 Stock 2,110 Buy Now

Price Details for MAX6718UKYHD3

?
Selected Stock: 1
Low Average High
Authorized $3.7100 $3.7100 $3.7100